EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.70 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | 5 |
Configuration | Single |
Maximum DC Reverse Voltage (V) | Si |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | -55 to 150 |
Maximum Junction Ambient Thermal Resistance | 1800 |
Maximum Diode Capacitance (pF) | 0.5@Ta=50C |
Minimum Operating Temperature (°C) | 1260 |
Supplier Temperature Grade | 2 |
Maximum RMS Reverse Voltage (V) | 150 |
Diameter | 2.72(Max) |
Mounting | Through Hole |
Package Length | 5.51(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
Pin Count | 2 |
Lead Shape | Through Hole |