RECOM Power GmbHR1D-1212/HPDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -12V/12V -0.042A/0.042A 1W Medical 6-Pin SMD Module Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 6.7 mm |
Package Width | 10.7 mm |
Package Length | 15.24 mm |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
6 | |
Lead Shape | Flat |
Provide the ability to switch between voltages by using this step down R1D-1212/HP DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a temperature range of -40 °C to 100 °C. This device comes in tube packaging.