Reduced Price
RECOM Power GmbHR1DX-0509-TRAYDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT -9V/9V -0.056A/0.056A 1W 6-Pin SMD Module Tray
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down|Step Up | |
Isolated | |
2 | |
4.5 | |
5 | |
5.5 | |
-9|9 | |
-0.056|0.056 | |
1 | |
1000VDC | |
DC/DC | |
100 | |
Yes | |
10% | |
1.2%/1%Vi(Typ) | |
78(Typ) | |
-40 | |
95 | |
Tray | |
Fixed | |
1.2 | |
Mounting | Surface Mount |
Package Height | 8 |
Package Width | 10.7 |
Package Length | 15.24 |
PCB changed | 6 |
Supplier Package | SMD Module |
6 |