ECCN (US) | EAR99 |
Part Status | Active |
Type | Centrifugal |
Product Category | DC Motorized Impeller |
Voltage Rating (V) | 48 |
Operating Input Voltage Range (V) | 36 to 57 |
Line Current (A) | 3.8 |
Power Rating (W) | 127 |
Nominal Speed (r/min) | 3200 |
Bearings | Ball |
Shape | Round |
Size (Metric) (mm) | 220 X 73.7 |
Mounting | Flange Mount |
Protection | Locking|Polarity |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 60 |
Product Weight (g) | 1500 |
Product Diameter (Metric) (mm) | 220 |
Product Height (Metric) (mm) | 73.7 |