RECOM Power GmbHR1S-2405/PDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W Medical 5-Pin SMD Module Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
21.6 | |
24 | |
26.4 | |
5 | |
0.2 | |
1 | |
1000VDC | |
DC/DC | |
100 | |
Yes | |
10% | |
1.2%/1%Vi(Typ) | |
78 | |
-40 | |
100 | |
Extended | |
Tube | |
Fixed | |
1 | |
Mounting | Surface Mount |
Package Height | 6.7 |
Package Width | 10.7 |
Package Length | 12.75 |
PCB changed | 5 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
5 | |
Lead Shape | Gull-wing |
Provide the ability to switch between voltages by using this step down R1S-2405/P DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C. This device comes in tube packaging.