RECOM Power GmbHR1Z-3.305/HPDC to DC Converter and Switching Regulator Module
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W Medical 6-Pin SMD Module Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
3.135 | |
3.3 | |
3.465 | |
5 | |
0.2 | |
1 | |
1000VDC | |
DC/DC | |
80 | |
No | |
1% | |
1% | |
60(Typ) | |
-40 | |
70 | |
Tube | |
Fixed | |
1.6 | |
Mounting | Surface Mount |
Package Height | 8.7 |
Package Width | 10.7 |
Package Length | 15.24 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
6 |
Provide the ability to switch between voltages by using this step up R1Z-3.305/HP DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C. This device comes in tube packaging.