RadiallR223703020WConnector RF
Conn MMBX Adapter 0Hz to 12.4GHz 50Ohm ST M/M Gold Over Nickel
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MMBX Adapter | |
M/M | |
Straight | |
Gold Over Nickel | |
0 to 12.4G | |
0.63 | |
50 | |
Standard | |
-55 | |
155 | |
3.8 | |
11.7 |
Looking for low transmission line impedance for your coaxial cable connection? Than this mmbx adapter R223703020W RF connector manufactured from Radiall is ideal for your needs. This connector's body is plated in gold over nickel. It has a straight body orientation. It has an operating frequency of 0 to 12.4G Hz. This rf connector has an operating temperature of -55 to 155 °C. This product is 11.7 mm long with a diameter of 3.8 mm.