RECOM Power GmbHR24P215SDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
21.6 | |
24 | |
26.4 | |
15 | |
0.133 | |
2 | |
6400VDC | |
DC/DC | |
85 | |
Yes | |
10% | |
1.2%/1%Vi(Typ) | |
80(Typ) | |
-40 | |
90 | |
Tube | |
Fixed | |
4.3 | |
Mounting | Through Hole |
Package Height | 12.5 |
Package Width | 9.8 |
Package Length | 19.5 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP |
4 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down R24P215S DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.