Raltron ElectronicsR2520-32.000-10-F-1010-TR-B1BCrystals
Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
Crystal | |
32 | |
±10 | |
±10 | |
±3 | |
10 | |
40 | |
Fundamental | |
-30 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.65(Max) |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 4 |
4 |
EDA / CAD Models |