ECCN (US) | EAR99 |
Part Status | Active |
Type | Centrifugal |
Product Category | AC Motorized Impeller |
Voltage Rating (V) | 400|460 |
Line Current (A) | 0.09|0.11 |
Power Rating (W) | 50|80 |
Nominal Speed (r/min) | 2550|2900 |
Bearings | Ball |
Shape | Round |
Size (Metric) (mm) | 190 X 78 |
Mounting | Flange Mount |
Protection | Thermal Overload Protector |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 80 |
Product Weight (g) | 1630 |
Product Diameter (Metric) (mm) | 190 |
Product Height (Metric) (mm) | 78 |