EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Centrifugal |
Product Category | AC Motorized Impeller |
Voltage Rating (V) | 230 |
Line Current (A) | 0.38 |
Power Rating (W) | 85 |
Nominal Speed (r/min) | 2400 |
Maximum Pressure | 0Pa |
Bearings | Ball |
Shape | Round |
Size (Metric) (mm) | 180 X 158 |
Mounting | Flange Mount |
Protection | Thermal Overload Protector |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 100 |
Product Weight (g) | 2200 |
Product Diameter (Metric) (mm) | 180 |
Product Height (Metric) (mm) | 158 |