SwitchcraftR3FZConnector Audio and Video
Conn XLR Connector F 3 POS RA Cable Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Sync up your sound and picture with this xlr connector R3FZ audio and video connector from Switchcraft. This F connector has 3 F contacts. This connector has a single port. It has a female type gender. It has a right angle body orientation. This product is 46.85 mm long and 27.5 mm. It has 3 terminals.