ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Type | Centrifugal |
Product Category | AC Motorized Impeller |
Voltage Rating (V) | 230 |
Line Current (A) | 0.74 |
Power Rating (W) | 100 |
Nominal Speed (r/min) | 3350 |
Bearings | Ball |
Shape | Round |
Size (Metric) (mm) | 190 X 95 |
Mounting | Flange Mount |
Protection | Thermal Overload Protector |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 60 |
Product Weight (g) | 1300 |
Product Diameter (Metric) (mm) | 190 |
Product Height (Metric) (mm) | 95 |