EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Configuration | Single |
Maximum DC Reverse Voltage (V) | 4000 |
Peak Reverse Repetitive Voltage (V) | 4000 |
Maximum Continuous Forward Current (A) | 0.2@Ta=50°C |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Forward Voltage (V) | 4 |
Peak Reverse Current (uA) | 5 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Diameter | 2.7(Max) |
Mounting | Through Hole |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
Pin Count | 2 |
Lead Shape | Through Hole |