EU RoHS | Compliant |
ECCN (US) | 5A002a.1. |
Part Status | Active |
HTS | 8542.31.00.15 |
Automotive | No |
PPAP | No |
Family Name | RL78 |
Instruction Set Architecture | CISC |
Device Core | RL78 |
Core Architecture | RL78 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Clock Rate (MHz) | 32 |
Data Bus Width (bit) | 16 |
Program Memory Type | Flash |
Program Memory Size | 256KB |
RAM Size | 20KB |
Data Memory Size | 8KB |
Maximum Expanded Memory Size | 1MB |
Programmability | Yes |
Interface Type | CSI/I2C/UART |
Number of I/Os | 32 |
No. of Timers | 2 |
Number of ADCs | Single |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
USART | 0 |
UART | 2 |
USB | 0 |
SPI | 0 |
I2C | 3 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Parallel Master Port | No |
Real Time Clock | Yes |
Minimum Operating Supply Voltage (V) | 1.8 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |