Renesas ElectronicsR5F56216BDLD#U0Microcontrollers - MCUs
MCU 32-bit RX CISC 256KB Flash 3.3V 85-Pin TFLGA
Compliant | |
3A991 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
RX | |
CISC | |
RX | |
RX | |
100 | |
100 | |
32 | |
Flash | |
256KB | |
64KB | |
32KB | |
4GB | |
Yes | |
CAN/I2C/SPI/USB | |
58 | |
8 | |
1 | |
Triple | |
8/4/4 | |
10/10/12 | |
Single | |
2 | |
10 | |
0 | |
0 | |
2 | |
2 | |
2 | |
0 | |
1 | |
0 | |
2 | |
CAN Controller | |
2.7 | |
3.3 | |
3.6 | |
-40 | |
85 |
This R5F56216BDLD#U0 microcontroller from Renesas is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 100 MHz. This device is based on the RX core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. Its ADC resolution is 12, while its DAC resolution is 10. Its flash program memory is 256KB. This is a 32 bit processor.