KEMET CorporationR82IC3150AA50JCapacitor Film

Cap Film 0.15uF 250V PET 5%( 7.2 X 6 X 11mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200

This R82IC3150AA50J film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 105 °C. The R82IC3150AA50J part has a radial termination style. Its capacitance value is 0.15uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 7.2 mm long, 11 mm tall and 6 mm deep. It has a tolerance of 5%.

511 parts: Ships in 10 days

    Total$2.73Price for 21

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1109+
      Manufacturer Lead Time:
      36 weeks
      Country Of origin:
      Italy
      • In Stock: 511 parts
      • Price: $0.1301