SwitchcraftRA49B12AConnector Audio and Video
Conn 1/4" Phone Jack F 2 POS 7.62mm Solder RA Thru-Hole 4 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1/4" Phone Jack | |
F | |
2 | |
4 | |
7.62 | |
1 | |
Solder | |
Right Angle | |
Black | |
15.74 | |
34.03 | |
18.03 | |
Copper Alloy | |
Silver | |
Thermoplastic | |
Through Hole |
Sync up your sound and picture with this 1/4\" phone jack RA49B12A audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of copper alloy and plated with silver. Its pitch is 7.62 mm. It has a right angle body orientation. It has a female type gender. This connector has a single port. RA49B12A is housed in thermoplastic. This product is 15.74 mm long, 18.03 mm tall and 34.03 mm deep. Its 4 terminals use the solder termination method.