SwitchcraftRA49C11Connector Audio and Video

Conn 1/4" Phone Jack F 2 POS 7.62mm Solder RA Thru-Hole 4 Terminal 1 Port

Need to connect video and sound in your application? Look no further and use this 1/4\" phone jack RA49C11 audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of copper alloy and plated with silver. It has a female type gender. It has a right angle body orientation. This connector has a single port. Its pitch is 7.62 mm. RA49C11 is housed in thermoplastic. This product is 15.74 mm long, 18.79 mm tall and 34.03 mm deep. Its 4 terminals use the solder termination method.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    8 weeks
    • Price: