Top Purchased
RECOM Power GmbHRAC01-05SC
AC/DC Power Supply Single-OUT 5V 0.2A 1W 4-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 17.75 |
Package Width | 22.2 |
Package Length | 33.7 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | PDIP |
4 | |
Lead Shape | Through Hole |
Power your device with direct current by using this RAC01-05SC AC to DC power supply from RECOM to convert an alternating current source to a direct current supply. It has a voltage of 5 V and maximum output power of 1 W. This part's single output can handle a current up to 0.2 A. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C.