EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.80 |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Enclosed |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Output Current (A) | 0.6 |
Output Power (W) | 3 |
Minimum AC Input Voltage (V) | 85 |
Maximum AC Input Voltage (V) | 305 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 430 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 1% |
Load Regulation | 7.5% |
Maximum Input Current (A) | 0.07 |
Input Frequency (Hz) | 47 to 440 |
Tolerance (%) | ±5 |
Efficiency (%) | 70(Typ) |
Configurable | No |
Input Connector Type | Stripped and Tinned |
Output Connector Type | Stripped and Tinned |
Power Indicator | No |
Ripple & Noise | 200mV |
Medical | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Box |
Product Weight (g) | 41 |
Diameter | 50.3 |
Package Height | 11 |
PCB changed | 4 |
Pin Count | 4 |