RECOM Power GmbHRAC03-3.3SE/277/W
AC/DC Power Supply Single-OUT 3.3V 0.9A 3W 4-Pin Box
Compliant | |
EAR99 | |
NRND | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
Black | |
AC/DC | |
1 | |
Fixed | |
3.3 | |
0.9 | |
3 | |
85 | |
305 | |
120 | |
430 | |
3000VAC | |
1.5% | |
6%(Typ) | |
0.07(Typ) | |
47 to 440 | |
±6 | |
71(Typ) | |
No | |
Stripped and Tinned | |
No | |
200mV | |
No | |
-40 | |
85 | |
Box | |
29 | |
Package Height | 17.4 |
Package Width | 24.35 |
Package Length | 38.25 |
PCB changed | 4 |
4 |
Ensure your electronic devices operate by using this RAC03-3.3SE/277/W AC to DC power supply from RECOM.