RECOM Power GmbHRAC10-12DC/277
AC/DC Power Supply Single-OUT -12V/12V -0.42A/0.42A 10W 5-Pin Tube
Compliant | |
EAR99 | |
NRND | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Regulated | |
Encapsulated | |
Black | |
AC/DC | |
1 | |
Fixed | |
-12|12 | |
-0.42|0.42 | |
10 | |
80 | |
305 | |
113 | |
430 | |
3750VAC | |
0.3%(Typ) | |
0.5%(Typ) | |
0.25(Typ) | |
47 to 63 | |
±2(Typ) | |
79(Typ) | |
PC Pins | |
PC Pins | |
No | |
125mV | |
No | |
-20 | |
75 | |
Tube | |
Mounting | Through Hole |
Package Height | 23.5 |
Package Width | 27.4 |
Package Length | 52.5 |
PCB changed | 5 |
5 |
With this RAC10-12DC/277 AC to DC power supply from RECOM your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 12|-12 V and maximum output power of 10 W. This part's single output can handle a current up to 0.42|-0.42 A. This part has a temperature range of -20 °C to 75 °C.