RECOM Power GmbHRACD06-500LED Power Supplies
AC/DC LED Power Supply 6W Single 4-Pin
Compliant | |
EAR99 | |
NRND | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Constant Current|Constant Voltage | |
AC/DC | |
1 | |
2.5 to 15 | |
500 | |
6 | |
120VDC to 370VDC|90VAC to 264VAC | |
0.4 | |
70(Typ) | |
Screw Terminal Block | |
IP20 | |
3Year | |
-20 | |
40 | |
Box | |
34 | |
Mounting | Screw |
Package Height | 21 |
Package Width | 35 |
Package Length | 68 |
PCB changed | 4 |
4 | |
Lead Shape | Screw Terminal Block |
This RACD06-500 LED power supply from RECOM is a safe way to power up an LED.