RECOM Power GmbHRACD100-24LED Power Supplies
AC/DC LED Power Supply 100W Single 5-Pin
Compliant | |
EAR99 | |
Obsolete | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Constant Current|Constant Voltage | |
AC/DC | |
1 | |
14 to 24 | |
4200 | |
100 | |
127VDC to 430VDC|90VAC to 305VAC | |
0.98(Min) | |
90 | |
Lead Wire | |
IP67 | |
5Year | |
-20 | |
50 | |
Box | |
1020 | |
Mounting | Screw |
Package Height | 39 |
Package Width | 68 |
Package Length | 222 |
PCB changed | 5 |
5 | |
Lead Shape | Lead Wire |
Take the stress off of your power supply by implementing this RACD100-24 LED power supply from RECOM to supply a LED.