50% Off
RECOM Power GmbHRACD20-500/277LED Power Supplies
AC/DC LED Power Supply 20W Single 4-Pin
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
AC/DC | |
1 | |
20 to 40 | |
500 | |
20 | |
90VAC to 305VAC | |
Lead Wire | |
IP66 | |
-20 | |
50 | |
Box | |
195 | |
Mounting | Screw |
Package Height | 26.5 |
Package Width | 74 |
Package Length | 80 |
PCB changed | 4 |
4 | |
Lead Shape | Lead Wire |
Take the stress off of your power supply by implementing this RACD20-500/277 LED power supply from RECOM to supply a LED.