EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8504.40.95.80 |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Open Frame |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Output Current (A) | 8.34 |
Output Power (W) | 100 |
Minimum AC Input Voltage (V) | 85 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 4000VAC |
Line Regulation | 0.2% |
Load Regulation | 0.5% |
Maximum Input Current (A) | 1.15 |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±1 |
Efficiency (%) | 91(Typ) |
Configurable | No |
Input Connector Type | Pin Terminal Block |
Output Connector Type | Pin Terminal Block |
Power Indicator | No |
Ripple & Noise | 120mV |
Medical | Yes |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Box |
Product Weight (g) | 150 |
Mounting | Screw |
Package Height | 32 |
Package Width | 50.8 |
Package Length | 76.2 |
PCB changed | 6 |
Pin Count | 6 |