RECOM Power GmbHRACM150-15S/F
AC/DC Power Supply Single-OUT 15V 10A 150W Medical 10-Pin Box
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 39.2 |
Package Width | 62 |
Package Length | 116.8 |
PCB changed | 10 |
10 |
Power your device with direct current by using this RACM150-15S/F AC to DC power supply from RECOM to convert an alternating current source to a direct current supply. It has a voltage of 15 V and maximum output power of 150 W. This part's single output can handle a current up to 10 A. This part has a minimum operating temperature of -25 °C and a maximum of 80 °C.