Reduced Price
RECOM Power GmbHRACT20-350-USLED Power Supplies
AC/DC LED Power Supply 20W Single
Compliant | |
EAR99 | |
Obsolete | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
30 to 56 | |
350 | |
20 | |
90VAC to 135VAC | |
Analog | |
0.95(Min) | |
82(Typ) | |
Screw Terminal Block | |
IP20 | |
5Year | |
-30 | |
50 | |
Box | |
145 | |
Mounting | Screw |
Package Height | 23 |
Package Width | 50.2 |
Package Length | 137.5 |
Lead Shape | Screw Terminal Block |
Take the stress off of your power supply by implementing this RACT20-350-US LED power supply from RECOM to supply a LED. This part's single output can handle a current up to 350 mA. This part has a temperature range of -30 °C to 50 °C. The RACT20-350-US part has a screw block termination style.