EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8543.70.98.60 |
Automotive | No |
PPAP | No |
Motion | Rotary |
Shaft Style | Plain |
Magnetic Pick-Up | Hall Effect |
Terminal Type | Cable |
Programmability | No |
Minimum Operating Supply Voltage | 4.75VDC |
Typical Operating Supply Voltage | 5VDC |
Maximum Operating Supply Voltage | 5.25VDC |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 75 |
Encoder Code | CW Absolute |
Encoder Reading | Absolute |
Packaging | Box |
Body Orientation | Straight |
Shaft Diameter (mm) | 3 |
Product Length (mm) | 26.9 |
Product Depth (mm) | 26.9 |
Product Height (mm) | 40.5 |