Switchcraft RAPC322X Connector Power

Conn Power PL 2 POS 8.5mm Solder RA Thru-Hole 2 Terminal 1 Port

Product Technical Specifications

This RAPC322X power connector from Switchcraft is ideal for powering up your circuit. This PIN connector's 2 contacts that are made out of copper alloy and plated with nickel. It has a maximum voltage rating of 250 V. It has a right angle body orientation. Its pitch is 8.5 mm. This connector has a single port. This device has a maximum current rating of 5 A. RAPC322X is housed in thermoplastic. This power connector has a minimum operating temperature of -55 °C and a maximum of 65 °C. Its 2 terminals use the solder termination method. This product is 21 mm long, 13 mm tall and 14.65 mm deep.

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $1.140
    1. 1000+ $1.140
    2. 5000+ $1.092

SwitchcraftRAPC322XConnector Power

Conn Power PL 2 POS 8.5mm Solder RA Thru-Hole 2 Terminal 1 Port

This RAPC322X power connector from Switchcraft is ideal for powering up your circuit. This PIN connector's 2 contacts that are made out of copper alloy and plated with nickel. It has a maximum voltage rating of 250 V. It has a right angle body orientation. Its pitch is 8.5 mm. This connector has a single port. This device has a maximum current rating of 5 A. RAPC322X is housed in thermoplastic. This power connector has a minimum operating temperature of -55 °C and a maximum of 65 °C. Its 2 terminals use the solder termination method. This product is 21 mm long, 13 mm tall and 14.65 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $1.140
    1. 1000+$1.140
    2. 5000+$1.092