Top Searched
SwitchcraftRAPC722XConnector Power
Conn DC Power PL 2 POS Solder RA Thru-Hole 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
This robust RAPC722X power connector from Switchcraft easily retains normal operation in harsh and stressful environments. This PL connector's 2 contacts that are made out of brass and plated with nickel. This connector has a single port. It has a right angle body orientation. It has a plug type gender. RAPC722X is housed in thermoplastic. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. Its 3 terminals use the solder termination method. This product is 9 mm long, 11 mm tall and 14.5 mm deep.
EDA / CAD Models |