SwitchcraftRASM722TR13XConnector Power

Conn Power PL 2 POS Solder RA SMD 3 Terminal 1 Port T/R

Whether you have an AC or DC power entry module, this RASM722TR13X power connector from Switchcraft comes in a variety of types to support all sorts of modules. This PL connector's 2 contacts that are made out of brass and plated with nickel. This connector has a single port. It has a plug type gender. It has a right angle body orientation. RASM722TR13X is housed in thermoplastic. This device has a maximum current rating of 5 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its 3 terminals use the solder termination method. This product is 15.2 mm long, 11 mm tall and 17.1 mm deep.

No Stock Available

Quantity Increments of 120 Minimum 480
  • Manufacturer Lead Time:
    8 weeks
    • Price: $1.6370
    1. 1+$1.6370
    2. 500+$1.5850
    3. 1000+$1.4830
    4. 5000+$1.4792