Stackpole Electronics, IncRAVF104DJT100KResistor Networks and Arrays

Res Thick Film Array 100K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

Are you looking for a power-saving component that can be implemented in your circuit design? SEI Stackpole Electronics brings you their RAVF104DJT100K resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 100K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product's terminal pitch is 0.5 mm. It has a tolerance of 5%. This device is made with thick film technology. This product is 2 mm long, 0.35 mm tall and 1 mm deep. The RAVF104DJT100K part has a convex termination style.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.0092
    1. 10000+$0.0092
    2. 20000+$0.0091
    3. 30000+$0.0090
    4. 40000+$0.0089
    5. 50000+$0.0088
    6. 100000+$0.0087
    7. 150000+$0.0086
    8. 250000+$0.0085