Stackpole Electronics, IncRAVF104DJT100RResistor Networks and Arrays

Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

Pack multiple resistors into a single chip with this RAVF104DJT100R resistor array from SEI Stackpole Electronics. This product's 4 resistors have a value of 100 Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The RAVF104DJT100R part has a convex termination style. This product is 2 mm long, 0.35 mm tall and 1 mm deep. It has a tolerance of 5%. This device is made with thick film technology. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.0092
    1. 10000+$0.0092
    2. 20000+$0.0091
    3. 30000+$0.0090
    4. 40000+$0.0089
    5. 50000+$0.0088
    6. 100000+$0.0087
    7. 150000+$0.0086
    8. 250000+$0.0085