Stackpole Electronics, IncRAVF104DJT150RResistor Networks and Arrays
Res Thick Film Array 150 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Pack multiple resistors into a single chip with this RAVF104DJT150R resistor array from SEI Stackpole Electronics. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 150 Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.35 mm tall and 1 mm deep. It has a tolerance of 5%. This device utilizes thick film technology. The RAVF104DJT150R part has a convex termination style. This product's terminal pitch is 0.5 mm.