Stackpole Electronics, IncRAVF104DJT1K00Resistor Networks and Arrays
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Use this RAVF104DJT1K00 resistor array from SEI Stackpole Electronics to conserve space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 1K Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. The RAVF104DJT1K00 part has a convex termination style. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 2 mm long, 0.35 mm tall and 1 mm deep.