Stackpole Electronics, Inc RAVF104DJT220R Resistor Networks and Arrays

Res Thick Film Array 220 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

Product Technical Specifications

Downsize multiple resistors onto a single chip with the RAVF104DJT220R resistor array, developed by SEI Stackpole Electronics. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 220 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thick film technology. This product's terminal pitch is 0.5 mm. It has a tolerance of 5%. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This part has an operating temperature of -55 to 155 °C. The RAVF104DJT220R part has a convex termination style.

Symbols and Footprints

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.0149
    1. 10000+ $0.0149
    2. 100000+ $0.0148
RAVF104DJT220R

RAVF104DJT220R Stackpole Electronics, Inc

Stackpole Electronics, IncRAVF104DJT220RResistor Networks and Arrays

Res Thick Film Array 220 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

Downsize multiple resistors onto a single chip with the RAVF104DJT220R resistor array, developed by SEI Stackpole Electronics. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 220 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thick film technology. This product's terminal pitch is 0.5 mm. It has a tolerance of 5%. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This part has an operating temperature of -55 to 155 °C. The RAVF104DJT220R part has a convex termination style.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.0149
    1. 10000+$0.0149
    2. 100000+$0.0148