Stackpole Electronics, IncRAVF104DJT22R0Resistor Networks and Arrays

Res Thick Film Array 22 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

If you're looking to conserve space in your circuit design, then this RAVF104DJT22R0 resistor array from SEI Stackpole Electronics will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 22 Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product's terminal pitch is 0.5 mm. The RAVF104DJT22R0 part has a convex termination style. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This device utilizes thick film technology.

46,955 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2121+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: $0.0066
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2121+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 6,955 parts
      • Price: $0.0066
    • (10000)

      Ships today

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 40,000 parts
      • Price: $0.0060