Stackpole Electronics, IncRAVF104DZT0R00Resistor Networks and Arrays
Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Are you looking for a power-saving component that can be implemented in your circuit design? SEI Stackpole Electronics brings you their RAVF104DZT0R00 resistor array, essentially an IC chip with multiple resistors built in. This product's 4 resistors have a value of 0 Ohm. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 155 °C. The RAVF104DZT0R00 part has a convex termination style. This device is made with thick film technology.