Stackpole Electronics, IncRAVF164DJT10R0Resistor Networks and Arrays
Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
4 | |
10 | |
5% | |
50 | |
0.1 (1/10) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
ISOL | |
1206 | |
0603 | |
Convex | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.6 | |
0.5 | |
±0.2 | |
±0.2 | |
±0.1 | |
N/R | |
Surface Mount |
Downsize multiple resistors onto a single chip with the RAVF164DJT10R0 resistor array, developed by SEI Stackpole Electronics. This product's 4 resistors have a value of 10 Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thick film technology. This product's terminal pitch is 0.8 mm. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The RAVF164DJT10R0 part has a convex termination style. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep.