Stackpole Electronics, IncRAVF164DJT1K00Resistor Networks and Arrays

Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

Use this RAVF164DJT1K00 resistor array from SEI Stackpole Electronics to conserve space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 1K Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. The RAVF164DJT1K00 part has a convex termination style. It has a tolerance of 5%.

30,000 parts: Ships today

    Total$20.00Price for 5000

    • (5000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2343+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 30,000 parts
      • Price: $0.004