Stackpole Electronics, Inc RAVF164DJT330R Resistor Networks and Arrays

Res Thick Film Array 330 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200

Product Technical Specifications

Are you looking for a power-saving component that can be implemented in your circuit design? SEI Stackpole Electronics brings you their RAVF164DJT330R resistor array, essentially an IC chip with multiple resistors built in. This product's 4 resistors have a value of 330 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm. The RAVF164DJT330R part has a convex termination style. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

Symbols and Footprints

10,000 parts: Ships today

    Total $20.00 Price for 5000

    • (5000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2418+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 10,000 parts
      • Price: $0.004
    RAVF164DJT330R

    RAVF164DJT330R Stackpole Electronics, Inc

    $0.00 Price for 5000

    Stackpole Electronics, IncRAVF164DJT330RResistor Networks and Arrays

    Res Thick Film Array 330 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200

    Are you looking for a power-saving component that can be implemented in your circuit design? SEI Stackpole Electronics brings you their RAVF164DJT330R resistor array, essentially an IC chip with multiple resistors built in. This product's 4 resistors have a value of 330 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm. The RAVF164DJT330R part has a convex termination style. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

    10,000 parts: Ships today

      Total$20.00Price for 5000

      • (5000)

        Ships today

        Ships from:
        United States of America
        Date Code:
        2418+
        Manufacturer Lead Time:
        14 weeks
        Country Of origin:
        Taiwan
        • In Stock: 10,000 parts
        • Price: $0.004