Stackpole Electronics, IncRAVF164DJT470RResistor Networks and Arrays
Res Thick Film Array 470 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Create more space in your circuit design by using this RAVF164DJT470R resistor array developed by SEI Stackpole Electronics that packs multiple resistors into one IC chip. This product's 4 resistors have a value of 470 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The RAVF164DJT470R part has a convex termination style. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product's terminal pitch is 0.8 mm.