Stackpole Electronics, Inc RAVF164DJT75R0 Resistor Networks and Arrays

Res Thick Film Array 75 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

Product Technical Specifications

Downsize multiple resistors onto a single chip with the RAVF164DJT75R0 resistor array, developed by SEI Stackpole Electronics. This product's 4 resistors have a value of 75 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This device is made with thick film technology. It has a tolerance of 5%. The RAVF164DJT75R0 part has a convex termination style. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 155 °C.

Symbols and Footprints

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.0048
    1. 5000+ $0.0048
    2. 10000+ $0.0039
    3. 35000+ $0.0038
    4. 125000+ $0.0036
RAVF164DJT75R0

RAVF164DJT75R0 Stackpole Electronics, Inc

Stackpole Electronics, IncRAVF164DJT75R0Resistor Networks and Arrays

Res Thick Film Array 75 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

Downsize multiple resistors onto a single chip with the RAVF164DJT75R0 resistor array, developed by SEI Stackpole Electronics. This product's 4 resistors have a value of 75 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This device is made with thick film technology. It has a tolerance of 5%. The RAVF164DJT75R0 part has a convex termination style. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.0048
    1. 5000+$0.0048
    2. 10000+$0.0039
    3. 35000+$0.0038
    4. 125000+$0.0036