Stackpole Electronics, Inc RAVF324DJT47K0 Resistor Networks and Arrays
Res Thick Film Array 47K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 2012(4 X 1206) Convex SMD T/R
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
Array | |
4 | |
47K | |
5% | |
200 | |
0.25 (1/4) | |
0.125 (1/8) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
ISOL | |
Molded | |
2012 | |
1206 | |
Convex | |
8 | |
1.27 | |
Tape and Reel | |
SMD | |
Rectangular | |
2012(4 X 1206) | |
5.08 | |
3.1 | |
0.55 | |
N/R |
