Stackpole Electronics, Inc RAVF328RJT330R Resistor Networks and Arrays
Res Thick Film Array 330 Ohm 5% 0.5W(1/2W) ±200ppm/°C BUS Molded 10-Pin 1206(8 X 0603) Convex SMD T/R
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
Array | |
8 | |
330 | |
5% | |
25 | |
0.5 (1/2) | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
BUS | |
Molded | |
1206 | |
0603 | |
Convex | |
10 | |
0.64 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(8 X 0603) | |
3.2 | |
1.6 | |
0.55 | |
N/R | |
Surface Mount |
