RECOM Power GmbHRB-0505S/HDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W Medical 5-Pin SIP Module Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Isolated | |
1 | |
4.5 | |
5 | |
5.5 | |
5 | |
0.2 | |
1 | |
2000VDC | |
DC/DC | |
105 | |
No | |
15% | |
1.2%/1%Vi(Typ) | |
87 | |
-40 | |
85 | |
Tube | |
Fixed | |
2.2 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 6 |
Package Length | 19.6 |
PCB changed | 5 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
5 |
The RB-0505S/H DC to DC converter and switching regulator module from RECOM can help you adjust the voltage to meet your specifications. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.