RECOM Power GmbHRB-0524DDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT 24V/-24V -0.021A/0.021A 1W 5-Pin SIP Module Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down|Step Up | |
Isolated | |
2 | |
4.5 | |
5 | |
5.5 | |
-24|24 | |
-0.021|0.021 | |
1 | |
1000VDC | |
DC/DC | |
50 to 105 | |
Yes | |
10% | |
1.2%/1%Vi(Typ) | |
84 | |
-40 | |
85 | |
Tube | |
Fixed | |
2.2 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 6 |
Package Length | 19.6 |
PCB changed | 5 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
5 |