ROHM SemiconductorRB088T-60HZC9Rectifiers
Diode Schottky 60V 10A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Schottky Diode | |
Dual Common Cathode | |
Maximum DC Reverse Voltage (V) | 60 |
60 | |
10 | |
50 | |
0.83@5A | |
3 | |
-55 | |
150 | |
Automotive | |
Mounting | Through Hole |
Package Height | 15 |
Package Width | 4.5 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220FN |
3 | |
Lead Shape | Through Hole |